656190124300 | Finder

Relay, 1 Form A (N/O), 12 V (DC), 110 Ω, 30 A, 400 V (AC), monostable, 656190124300

Order No.: 34G3099
EAN: 8012823195827
MPN:
656190124300
65.61.9.012.4300
Series: 65
656190124300 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.3379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
183.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.3379 €

Power relay, 656190124300, Finder

The 656190124300 is a power relay, 20 A rated contacts, for PCB mount.

Features

  • Bifurcated terminals

Applications

  • Industrial washing machines
  • Power generators
  • Industrial motors
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 30 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 110 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes