656190244000 | Finder

Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 445 Ω, 20 A, 400 V (AC), 656190244000

Order No.: 34G3100
EAN: 8012823306186
MPN:
656190244000
65.61.9.024.4000
Series: 65
Finder
656190244000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.4327 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.4327 €

Power relay, 656190244000, Finder

The 656190244000 is a power relay, 20 A rated contacts, for PCB mount.

Features

  • Bifurcated terminals

Applications

  • Industrial washing machines
  • Power generators
  • Industrial motors
Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O) + 1 Form B (N/C)
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 20 A
Coil voltage (DC) 24 V
Coil resistance 445 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes