66.22.9.012.1300 | Finder
Power relay, 2 Form A (N/O), 12 V (DC), 85 Ω, 30 A, 440 V (AC), 66.22.9.012.1300
Order No.: 34G1005
EAN: 8012823302140
MPN:
66.22.9.012.1300
662290121300
Unit Price (€ / pc.)
15.9103 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.91 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9103 €
5 pcs.
15.1368 €
10 pcs.
14.4228 €
20 pcs.
13.5779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 66.22.9.012.1300, Finder
High power relay, PCB mount, 2 pole, NO, 30 A, AgNi, DC coil, 12 V, operating from 9.6 to 13.2 V, rated power 1.7 W, resistance 85 Ω, consumption 141 mA, holding voltage 6 V, must drop-out voltage 1.2 V, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Industrial washing machines
- Burners, boilers and furnaces
- Industrial furnaces and ovens
- Air conditioners
- Hoists and cranes
- Back-up generators
- Industrial motors
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form A (N/O) | |
Contact material | AgNi | |
Switching Voltage (AC) | 440 V | |
switching current | 30 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 85 Ω |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |