66.82.8.230.1300 | Finder
Power relay, 2 Form A (N/O), 230 V (AC), 4 kΩ, 30 A, 440 V (AC), 66.82.8.230.1300
Order No.: 34G1010
EAN: 8012823301952
MPN:
66.82.8.230.1300
668282301300
Unit Price (€ / pc.)
17.1479 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1479 €
5 pcs.
16.3149 €
10 pcs.
15.5533 €
20 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 66.82.8.230.1300, Finder
High power relay, Faston 250 with top flange mount, 2 pole, NO, 30 A, AgNi, AC coil, 230 V, operating from 184 to 253 V, rated power 3.6 VA, resistance 4000 Ω, consumption 15.7 mA, holding voltage 184 V, must drop-out voltage 46 V, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Industrial washing machines
- Burners, boilers and furnaces
- Industrial furnaces and ovens
- Air conditioners
- Hoists and cranes
- Back-up generators
- Industrial motors
Technical specifications
Connection | faston plug | |
Contact type | 2 Form A (N/O) | |
Contact material | AgNi | |
Switching Voltage (AC) | 440 V | |
switching current | 30 A | |
Coil voltage (AC) | 230 V | |
Coil resistance | 4 kΩ |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |