67.22.9.024.4500 | Finder

Relay, 2 Form A (N/O), 24 V (DC), 213 Ω, 50 A, 690 V (AC), monostable, 67.22.9.024.4500

Order No.: 29G9646
EAN: 8012823377056
MPN:
67.22.9.024.4500
672290244500
Series: 67
67.22.9.024.4500 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
34.0459 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
340.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
34.0459 €

Power relay type Finder 67.

For use in solar inverters up to an altitude of 4000 m due to larger contact opening distance; Nennspannung: 400 VAC, Switching voltage: max. 690 VAC, Switching capacity 400 VAC/230 VAC: 20.000/2300 VA, Contact opening path: min. 5,2 mm, Contact material: AgSnO2, Response / fallback time: 30/4,0 ms, Coil power: 2,7 W, Relay protection type: RT II, Approvals: UL, IMQ, Ambient temperature: –40 bis +60 °C. Table details: Type, nominal coil voltage, coil resistance, contacts.

Type: 67.22.9.024.4500, 24 VDC, 213 Ohm, 2 Closer

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 690 V
switching current 50 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 213 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes