68.22.9.012.4300 | Finder

Relay, 2 Form A (N/O), 12 V (DC), 50 Ω, 100 A, 400 V (AC), 68.22.9.012.4300

Order No.: 29G7000
EAN: 4099891587819
MPN:
68.22.9.012.4300
682290124300
Series: 68
68.22.9.012.4300 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
74.7677 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
747.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
74.7677 €

High power relay, 68.22.9.012.4300, Finder

Features

  • Contact gap ≥ 3.6 mm
  • DC coils, with only 700 mW holding power
  • Reinforced insulation between coil and contacts
  • Suitable for use at ambient temperatures up to 85 °C
  • Cadmium free contact materials
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 100 A
Coil voltage (DC) 12 V
Coil resistance 50 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes