68.22.9.024.4300 | Finder
Relay, 2 Form A (N/O), 24 V (DC), 200 Ω, 100 A, 400 V (AC), 68.22.9.024.4300
Unit Price (€ / pc.)
74.7677 € *
Available: 0 pcs.
Leadtime: On Request **
High power relay, 68.22.9.024.4300, Finder
Features
- Contact gap ≥ 3.6 mm
- DC coils, with only 700 mW holding power
- Reinforced insulation between coil and contacts
- Suitable for use at ambient temperatures up to 85 °C
- Cadmium free contact materials
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 100 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 200 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |