68.23.9.012.4300 | Finder
Relay, 2 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 50 Ω, 100 A, 400 V (AC), 68.23.9.012.4300
Unit Price (€ / pc.)
81.7292 € *
Available: 0 pcs.
Leadtime: On Request **
High power relay, 68.23.9.012.4300, Finder
Features
- Contact gap ≥ 3.6 mm
- DC coils, with only 700 mW holding power
- Reinforced insulation between coil and contacts
- Suitable for use at ambient temperatures up to 85 °C
- Cadmium free contact materials
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 100 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 50 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |