68.23.9.024.4300 | Finder

Relay, 2 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 200 Ω, 100 A, 400 V (AC), 68.23.9.024.4300

Order No.: 29G7003
EAN: 4099891587840
MPN:
68.23.9.024.4300
682390244300
Series: 68
68.23.9.024.4300 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
81.7292 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
817.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
81.7292 €

High power relay, 68.23.9.024.4300, Finder

Features

  • Contact gap ≥ 3.6 mm
  • DC coils, with only 700 mW holding power
  • Reinforced insulation between coil and contacts
  • Suitable for use at ambient temperatures up to 85 °C
  • Cadmium free contact materials
Technical specifications
Filter Property Value
Contact type 2 Form A (N/O) + 1 Form B (N/C)
switching current 100 A
Coil voltage (DC) 24 V
Coil resistance 200 Ω
Switching Voltage (AC) 400 V
Connection PCB connection
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes