68.25.9.024.4300 | Finder

Relay, 4 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 200 Ω, 32 A, 250 V (AC), 68.25.9.024.4300

Order No.: 29G7007
EAN: 4099891587888
MPN:
68.25.9.024.4300
682590244300
Series: 68
68.25.9.024.4300 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
87.108 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
871.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
87.108 €

High power relay, 68.25.9.024.4300, Finder

Features

  • Contact gap ≥ 3.6 mm
  • DC coils, with only 700 mW holding power
  • Reinforced insulation between coil and contacts
  • Suitable for use at ambient temperatures up to 85 °C
  • Cadmium free contact materials
Technical specifications
Connection Leiterplattenanschluss
Contact type 4 Schließer + 1 Öffner
Contact material AgSnO2
Switching Voltage (AC) 250 V
switching current 32 A
Coil voltage (DC) 24 V
Coil resistance 200 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes