68.55.9.012.4300 | Finder

Relay, 4 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 50 Ω, 32 A, 250 V (AC), 68.55.9.012.4300

Order No.: 29G7010
EAN: 4099891587918
MPN:
68.55.9.012.4300
685590124300
Series: 68
68.55.9.012.4300 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
84.1092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
841.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
84.1092 €

High power relay, 68.55.9.012.4300, Finder

Features

  • Contact gap ≥ 3.6 mm
  • DC coils, with only 700 mW holding power
  • Reinforced insulation between coil and contacts
  • Suitable for use at ambient temperatures up to 85 °C
  • Cadmium free contact materials
Technical specifications
Connection Leiterplattenanschluss
Contact type 4 Schließer + 1 Öffner
Contact material AgSnO2
Switching Voltage (AC) 250 V
switching current 32 A
Coil voltage (DC) 12 V
Coil resistance 50 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes