7L.43.0.024.0100 | Finder
LED switch cabinet light, 6 W, 24 V, 600 lm, 5000 K, 120°, 7L.43.0.024.0100
Unit Price (€ / pc.)
79.4325 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.43 € *
Price list
Quantity
Price per unit*
1 pcs.
79.4325 €
5 pcs.
74.6606 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED control cabinet light, 7L.43.0.024.0100, Finder
The LED panel light can be mounted anywhere in the control cabinet thanks to the direct magnetic mounting or screw-on metal clips. It emits a 5000 K cool white light with low power consumption and has a beam angle of 120°.
Features
- 600 lumens, 6 W
- Push-in terminals for single connection
Technical specifications
Radiation angle | 120 ° | |
Version | LED light | |
Width | 46 mm | |
Colour | transparent | |
Colour temperature | 5000 K | |
Length | 310.6 mm | |
Power | 6 W | |
Luminous flux | 600 lm | |
max. operating temperature | 55 °C | |
min. operating temperature | -30 °C | |
average nominal life | 60000 h | |
Rated voltage | 24 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |