7L.43.0.024.2200 | Finder
LED switch cabinet light, 6 W, 24 V, 600 lm, 5000 K, 120°, 7L.43.0.024.2200
Unit Price (€ / pc.)
127.2586 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
127.26 € *
Price list
Quantity
Price per unit*
1 pcs.
127.2586 €
3 pcs.
123.4387 €
10 pcs.
119.2023 €
25 pcs.
116.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
LED control cabinet light, 7L.43.0.024.2200, Finder
The LED panel light can be mounted anywhere in the control cabinet thanks to the direct magnetic mounting or screw-on metal clips. It emits a 5000 K cool white light with low power consumption and has a beam angle of 120°.
Features
- 600 lumens, 6 W
- With movement detector
- Plug-in terminals for the connection to a single or multiple units (up to 7 lamps)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 6 W | |
| Rated voltage | 24 V | |
| Luminous flux | 600 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 120 ° | |
| Length | 310.6 mm | |
| Width | 46 mm | |
| average nominal life | 60000 h | |
| Colour | transparent | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |