7L.46.0.230.1100 | Finder
LED switch cabinet light, 9 W, 230 V, 1200 lm, 5000 K, 120°, 7L.46.0.230.1100
Unit Price (€ / pc.)
86.5725 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.57 € *
Price list
Quantity
Price per unit*
1 pcs.
86.5725 €
3 pcs.
83.9783 €
10 pcs.
81.0866 €
25 pcs.
78.9208 €
*incl. VAT plus shipping costs
Subject to prior sale
LED control cabinet light, 7L.46.0.230.1100, Finder
The LED panel light can be mounted anywhere in the control cabinet thanks to the direct magnetic mounting or screw-on metal clips. It emits a 5000 K cool white light with low power consumption and has a beam angle of 120°.
Features
- 1200 lumens, 9 W
- With ON/OFF switch
- Push-in terminals for single connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 9 W | |
| Rated voltage | 230 V | |
| Luminous flux | 1200 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 120 ° | |
| Length | 310.6 mm | |
| Width | 46 mm | |
| average nominal life | 60000 h | |
| Colour | transparent | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |