7L.46.0.230.2100 | Finder

LED switch cabinet light, 9 W, 230 V, 1200 lm, 5000 K, 120°, 7L.46.0.230.2100

Order No.: 07N2468
EAN: 8012823433172
MPN:
7L.46.0.230.2100
7L4602302100
Series: 7L
7L.46.0.230.2100 Finder Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
130.3050 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.31 € *
Price list
Quantity
Price per unit*
1 pcs.
130.3050 €
3 pcs.
126.4018 €
10 pcs.
122.0583 €
25 pcs.
118.7977 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED control cabinet light, 7L.46.0.230.2100, Finder

The LED panel light can be mounted anywhere in the control cabinet thanks to the direct magnetic mounting or screw-on metal clips. It emits a 5000 K cool white light with low power consumption and has a beam angle of 120°.

Features

  • 1200 lumens, 9 W
  • With movement detector
  • Push-in terminals for single connection
Technical specifications
Radiation angle 120 °
Version LED Leuchte
Width 46 mm
Colour transparent
Colour temperature 5000 K
Length 310.6 mm
Power 9 W
Luminous flux 1200 lm
max. operating temperature 55 °C
min. operating temperature -30 °C
average nominal life 60000 h
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin IT
Customs tariff number 85395200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes