70.51.0.240.N032 | Finder

Monitoring relays, 1 Form C (NO/NC), 15 A, 400 V (AC), 70.51.0.240.N032

Order No.: 06N491
EAN: 8012823445076
MPN:
70.51.0.240.N032
70510240N032
Series: 70
70.51.0.240.N032 Finder Monitoring Relays
Image may differ
Unit Price (€ / pc.)
168.7301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
168.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
168.7301 €

Monitoring relay, 70.51.0.240.N032, Finder

Features

  • Positive safety logic - Make output contact opens if the relay detects an error
  • 6 Functions universal current monitoring relay
  • Programmable via Toolbox NFC APP
  • Modular housing, 35 mm wide
Technical specifications
Connection Schraubanschluss
Contact type 1 Wechsler
Contact material AgSnO2
Breaking capacity 2500 VA
Switching Voltage (AC) 400 V
switching current 15 A
Logistics
Country of origin IT
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes