7S.12.9.024.5110 | Finder
Safety relays, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 6 A, 230 V (DC), 250 V (AC), 7S.12.9.024.5110
Unit Price (€ / pc.)
48.6829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Level relay, 7S.12.9.024.5110, Finder
The 7S.12.9.024.5110 is a relay module with forcibly guided contacts for functional reliability in machinery and plant engineering according to EN 13849-1.
Technical specifications
Connection | Zugfederanschluss | |
Contact type | 1 Schließer + 1 Öffner | |
Contact material | AgNi+Au | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 230 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |