7S.14.8.230.4310 | Finder
Relay module, 3 Form A (N/O) + 1 Form B (N/C), 230 V (AC), 19.5 kΩ, 6 A, 250 V (AC), 7S.14.8.230.4310
Unit Price (€ / pc.)
125.9615 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
125.96 € *
Price list
Quantity
Price per unit*
1 pcs.
125.9615 €
3 pcs.
122.1892 €
10 pcs.
117.9885 €
25 pcs.
114.8350 €
100 pcs.
109.8013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular relay, 7S.14.8.230.4310, Finder
Modular relay with forcibly guided contact.
Features
- 4 pole: 3 NO + 1 NC
- For safety applications, with forcibly guided contact relay class A
- For functional safety in mechanical and plant engineering
- Materials comply with the standard for fire protection in rail vehicles
- AC supply version
- Coil status visual indication with LED
- 35 mm rail (EN 60715) mount
Technical specifications
Connection | Schraubanschluss | |
Contact type | 3 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
switching current | 6 A | |
Coil voltage (AC) | 230 V | |
Coil resistance | 19.5 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |