7S.14.9.012.4220 | Finder

Relay module, 2 Form A (N/O) + 2 Form B (N/C), 12 V (DC), 185.5 Ω, 6 A, 250 V (AC), 7S.14.9.012.4220

Order No.: 27G4516
EAN: 8012823420370
MPN:
7S.14.9.012.4220
7S1490124220
Series: 7S
7S.14.9.012.4220 Finder Monitoring Relays
Image may differ
Unit Price (€ / pc.)
94.7478 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.75 € *
Price list
Quantity
Price per unit*
1 pcs.
94.7478 €
3 pcs.
91.9156 €
10 pcs.
88.7383 €
25 pcs.
86.3821 €
100 pcs.
82.5860 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular relay, 7S.14.9.012.4220, Finder

Modular relay with forcibly guided contact.

Features

  • 4 pole: 2 NO + 2 NC
  • For safety applications, with forcibly guided contact relay class A 
  • For functional safety in mechanical and plant engineering
  • Materials comply with the standard for fire protection in rail vehicles
  • DC supply version
  • Coil status visual indication with LED
  • 35 mm rail (EN 60715) mount
Technical specifications
Connection Schraubanschluss
Contact type 2 Schließer + 2 Öffner
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
switching current 6 A
Coil voltage (DC) 12 V
Coil resistance 185.5 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes