7S.14.9.024.4220 | Finder
Relay module, 2 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 568.7 Ω, 6 A, 250 V (AC), 7S.14.9.024.4220
Unit Price (€ / pc.)
69.4127 € *
Standard delivery time from the manufacturer is: 1 Week
Modular relay, 7S.14.9.024.4220, Finder
Modular relay with forcibly guided contact.
Features
- 4 pole: 2 NO + 2 NC
- For safety applications, with forcibly guided contact relay class A
- For functional safety in mechanical and plant engineering
- Materials comply with the standard for fire protection in rail vehicles
- DC supply version
- Coil status visual indication with LED
- 35 mm rail (EN 60715) mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) + 2 Form B (N/C) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 568.7 Ω | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |