7S.16.8.230.5420 | Finder

Relay module, 4 Form A (N/O) + 2 Form B (N/C), 230 V (AC), 19.5 kΩ, 6 A, 250 V (AC), 7S.16.8.230.5420

Order No.: 27G4518
EAN: 8012823420950
MPN:
7S.16.8.230.5420
7S1682305420
Series: 7S
7S.16.8.230.5420 Finder Monitoring Relays
Image may differ
Unit Price (€ / pc.)
125.9139 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
125.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.9139 €

Modular relay, 7S.16.8.230.5420, Finder

Modular relay with forcibly guided contact.

Features

  • 6 pole: 4 NO + 2 NC
  • For safety applications, with forcibly guided contact relay class A 
  • For functional safety in mechanical and plant engineering
  • Materials comply with the standard for fire protection in rail vehicles
  • AC supply version
  • Coil status visual indication with LED
  • 35 mm rail (EN 60715) mount
Technical specifications
Connection Schraubanschluss
Contact type 4 Schließer + 2 Öffner
Contact material AgSnO2 + Au
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
switching current 6 A
Coil voltage (AC) 230 V
Coil resistance 19.5 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes