7S.16.9.012.5420 | Finder
Relay module, 4 Form A (N/O) + 2 Form B (N/C), 12 V (DC), 185.5 Ω, 6 A, 250 V (AC), 7S.16.9.012.5420
Unit Price (€ / pc.)
91.1421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.14 € *
Price list
Quantity
Price per unit*
1 pcs.
91.1421 €
3 pcs.
88.4170 €
10 pcs.
85.3706 €
25 pcs.
83.0858 €
100 pcs.
79.4444 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular relay, 7S.16.9.012.5420, Finder
Modular relay with forcibly guided contact.
Features
- 6 pole: 4 NO + 2 NC
- For safety applications, with forcibly guided contact relay class A
- For functional safety in mechanical and plant engineering
- Materials comply with the standard for fire protection in rail vehicles
- DC supply version
- Coil status visual indication with LED
- 35 mm rail (EN 60715) mount
Technical specifications
Connection | screw connection | |
Contact type | 4 Form A (N/O) + 2 Form B (N/C) | |
Contact material | AgSnO2 + Au | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 185.5 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |