18.01.8.230.0000 | Finder

Motion detector, 230 VAC, 18.01.8.230.0000

Order No.: 08N3780
EAN: 8012823301624
MPN:
18.01.8.230.0000
180182300000
Series: 18
18.01.8.230.0000 Finder Motion Sensors Image 1
18.01.8.230.0000 Finder Motion Sensors Image 2
Image may differ
Unit Price (€ / pc.)
35.0455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.0455 €

Motion detectors, type Finder 18.01/18.11.

Detects object movements only based on body heat (people, animals); Rated voltage: 230 V, max. continuous current/maximum inrush current: 10/20 A, max. breaking capacity AC1/AC15: 2300/450 VA, permitted contact load glow lamps/ fluorescent lamps compensated/fluorescent lamps non-compensated/halogen lamps: 1000/350/500/1000 W, adjustable brightness threshold: 5.0 to 350 Lux, adjustable cut-off time: 10 s to 12 min, detection angle: 110 °, detection depth: 10 m.

Motion detectors for indoor applications, type 18.01.

Degree of protection: IP 40. Ambient temperature: –10 to +50 °C.

Type: 18.01 motion detector

Technical specifications
Version Schließer
Detecting distance 10 m
Assembly Wandmontage
Product type Bewegungsmelder
Voltage 230 VAC
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes