18.21.0.024.0300 | Finder

Motion detector, 230, 18.21.0.024.0300

Order No.: 34G1149
EAN: 8012823348315
MPN:
18.21.0.024.0300
182100240300
Series: 18
18.21.0.024.0300 Finder Motion Sensors
Image may differ
Unit Price (€ / pc.)
62.3084 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.3084 €

Motion detector, 18.21.0.024.0300, Finder

Motion detector for internal installations - ceiling mount.

Features

  • 1 NO 10 A
  • Surface mounting
Technical specifications
Version Schließer
Detecting distance 8 m
Assembly SMD
Product type Bewegungsmelder
Voltage 230
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes