18.5D.8.230.0000 | Finder

Motion/presence detector, 110-230 VAC, 18.5D.8.230.0000

Order No.: 34G1155
EAN: 8012823407470
MPN:
18.5D.8.230.0000
185D82300000
Series: 18
18.5D.8.230.0000 Finder Motion Sensors
Image may differ
Unit Price (€ / pc.)
170.0272 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.0272 €
Technical specifications
Connection Push-in
Detecting distance 8 m
Length 71.6 mm
Assembly Wandmontage
Product type Bewegungs-/Präsenzmelder
Voltage 110-230 VAC
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes