18.5K.9.030.0001 | Finder

KNX motion/presence detector, 30 VDC, 18.5K.9.030.0001

Order No.: 06N1021
EAN: 8012823444253
MPN:
18.5K.9.030.0001
185K90300001
Series: 18
18.5K.9.030.0001 Finder Motion Sensors
Image may differ
Unit Price (€ / pc.)
214.1762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.1762 €

KNX motion and presence detector, 18.5K.9.030.0001, Finder

Features

  • 5 outputs (datapoint) for load control (Lighting, HVAC etc.)
  • Adjustment of ambient light threshold, and PIR sensitivity
  • 1 output (datapoint) – master/slave detection
  • Selectable function to inhibit ambient light threshold control
  • Reporting of light level and movement status (for security purposes, etc.)
  • Internal ceiling mounting
  • Extensive sensing area up to 64 m²
  • Dynamic light regulation

Applications

  • Offices
  • Schools
  • Zones of low activity
Technical specifications
Connection Push-in
Detecting distance 8 m
Length 71.6 mm
Assembly Wandmontage
Product type KNX-Bewegungs-/Präsenzmelder
Voltage 30 VDC
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes