7P.03.8.255.Z007 | Finder

Combination arrester, 160 A, 230 VAC, 7P.03.8.255.Z007

Order No.: 46G120
EAN: 8012823433554
MPN:
7P.03.8.255.Z007
7P038255Z007
Series: 7P
7P.03.8.255.Z007 Finder Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
217.5796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
217.58 € *
Price list
Quantity
Price per unit*
1 pcs.
217.5796 €
3 pcs.
211.0584 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, 7P.03.8.255.Z007, Finder

Surge arrester, suitable for low-voltage installations, for protecting equipment against overvoltages caused by direct lightning strikes, induced overvoltages and switching overvoltages. SPD type 1 + 2 surge arresters for quick mounting on the busbar, for 3-phase low-voltage systems (230/400 V), without leakage current and without follow current. Including overcurrent protected 230 V power supply for APZ and RFZ according to DIN VDE AR-4100.

Features

  • For installation at the boundaries of zones LPZ 0 to LPZ 1 or higher
  • Quick mounting on 40 mm busbars
  • Combination of high energy varistor block and high power spark gap (GDT)
  • No leakage current
  • Galvanic isolation between phases
  • Very low residual voltage
  • Exchangeable modules with holding system
  • Varistor defect indication by "red" in the window
  • Combination of 3 varistors and encapsulated spark gap
  • Double voltage tap (fine-wire fuse 6.3 A)
  • Signaling via viewing window
Technical specifications
Version Kombiableiter
Rated current 160 A
Voltage 230 VAC
Connection Kabelanschluss
Assembly Sammelschiene
Logistics
Country of origin IT
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes