7P.03.8.260.1025 | Finder

Combination arrester, 0.5 A, 230 VAC, 7P.03.8.260.1025

Order No.: 34G3500
EAN: 8012823354132
MPN:
7P.03.8.260.1025
7P0382601025
Series: 7P
7P.03.8.260.1025 Finder Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
483.9254 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
483.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
483.9254 €

Surge arrester, 7P.03.8.260.1025, Finder

The 7P.03.8.260.1025 surge arrester is suitable for low-voltage applications, to protect equipment against overvoltage by direct lightning strike, induced overvoltage and switching overvoltage.

Features

  • 3 x combined varistor and encapsulated spark gap
  • Visual fault and remote contact fault signalling varistor/GDT status
  • Upside down mounting possible
Technical specifications
Connection Schraubanschluss
Version Kombiableiter
Assembly DIN-Schiene
Rated current 0.5 A
Voltage 230 VAC
Logistics
Country of origin CZ
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes