7P.04.8.260.1025 | Finder
Combination arrester, 0.5 A, 230 VAC, 7P.04.8.260.1025
Unit Price (€ / pc.)
682.7506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Surge arrester, 7P.04.8.260.1025, Finder
The 7P.04.8.260.1025 surge arrester is suitable for low-voltage applications, to protect equipment against overvoltage by direct lightning strike, induced overvoltage and switching overvoltage.
Features
- 3 x combined varistor and encapsulated spark gap + 1 encapsulated spark gap
- Visual fault and remote contact fault signalling varistor/GDT status
- Upside down mounting possible
Technical specifications
Connection | Schraubanschluss | |
Version | Kombiableiter | |
Assembly | DIN-Schiene | |
Rated current | 0.5 A | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |