7P.13.8.275.1012 | Finder
Combination arrester, 0.5 A, 230 VAC, 7P.13.8.275.1012
Unit Price (€ / pc.)
285.1002 € *
Available: 0 pcs.
Leadtime: 1 Week **
Surge arrester, 7P.13.8.275.1012, Finder
The 7P.13.8.275.1012 surge arrester is suitable for 230/400 V system applications to prevent overvoltage effects caused by direct or indirect lightning strikes.
Features
- Visual and remote signalling of varistor status
Technical specifications
Connection | Schraubanschluss | |
Version | Kombiableiter | |
Assembly | DIN-Schiene | |
Rated current | 0.5 A | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |