7P.15.8.275.1012 | Finder

Combination arrester, 0.5 A, 230 VAC, 7P.15.8.275.1012

Order No.: 34G3507
EAN: 8012823354170
MPN:
7P.15.8.275.1012
7P1582751012
Series: 7P
7P.15.8.275.1012 Finder Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
322.6090 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
322.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
322.6090 €

Surge arrester, 7P.15.8.275.1012, Finder

The 7P.15.8.275.1012 surge arrester is suitable for 230/400 V system applications to prevent overvoltage effects caused by direct or indirect lightning strikes.

Features

  • Visual and remote signalling of varistor status
Technical specifications
Connection Schraubanschluss
Version Kombiableiter
Assembly DIN-Schiene
Rated current 0.5 A
Voltage 230 VAC
Logistics
Country of origin CZ
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes