7F.20.8.120.5550 | Finder

Control cabinet fan, 120 V, 320 x 320 x 140.5 mm, 550 m³/h, 75 dB, ball bearing, Finder 7F.20.8.120.5550

Order No.: 27G4506
EAN: 8012823443911
MPN:
7F.20.8.120.5550
7F2081205550
Series: 7F
7F.20.8.120.5550 Finder Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
394.9967 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
395.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
394.9967 €

Filter fan, 7F.20.8.120.5550, Finder

The 7F.20.8.120.5550 is a filter fan for electrical cabinets and enclosures with very low acoustic noise.

Features

  • Minimal depth within enclosure
  • Time-saving installation and maintenance
  • Easily replaceable filter mat
Technical specifications
Filter Property Value
Rated voltage 120 V
Width 320 mm
Height 320 mm
Depth 140.5 mm
Volume flow 550 m³/h
Sound pressure level 75 db
Type of bearing ball bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84151010
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes