7F.20.8.120.5700 | Finder

Control cabinet fan, 120 V, 320 x 320 x 132.2 mm, 700 m³/h, 72 dB, ball bearing, Finder 7F.20.8.120.5700

Order No.: 27G4507
EAN: 8012823443928
MPN:
7F.20.8.120.5700
7F2081205700
Series: 7F
7F.20.8.120.5700 Finder Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
432.6007 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
432.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
432.6007 €

Filter fan, 7F.20.8.120.5700, Finder

The 7F.20.8.120.5700 is a filter fan for electrical cabinets and enclosures with very low acoustic noise.

Features

  • Minimal depth within enclosure
  • Time-saving installation and maintenance
  • Easily replaceable filter mat
Technical specifications
Width 320 mm
Height 320 mm
Type of bearing Kugellager
Rated voltage 120 V
Sound pressure level 72 db
Degree of protection (IP) IP54
Depth 132.2 mm
Volume flow 700 m³/h
Logistics
Country of origin IT
Customs tariff number 84151010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes