7F.20.8.230.1020 | Finder
Control cabinet fan, 230 V, 120 x 120 x 63.4 mm, 24 m³/h, 27 dB, ball bearing, Finder 7F.20.8.230.1020
Unit Price (€ / pc.)
85.0731 € *
Available: 0 pcs.
Leadtime: 1 Week **
Filter fan, 7F.20.8.230.1020, Finder
The 7F.20.8.230.1020 is a filter fan for electrical cabinets and enclosures with very low acoustic noise.
Features
- Minimal depth within enclosure
- Time-saving installation and maintenance
- Easily replaceable filter mat
- Protection class IP54
Technical specifications
Width | 120 mm | |
Height | 120 mm | |
Type of bearing | Kugellager | |
Rated voltage | 230 V | |
Sound pressure level | 27 db | |
Degree of protection (IP) | IP54 | |
Depth | 63.4 mm | |
Volume flow | 24 m³/h |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84151010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |