7F.20.8.230.2055 | Finder
Control cabinet fan, 230 V, 155 x 155 x 66.2 mm, 55 m³/h, 42 dB, ball bearing, Finder 7F.20.8.230.2055
Unit Price (€ / pc.)
92.2845 € *
Available: 0 pcs.
Leadtime: 1 Week **
Filter fan, 7F.20.8.230.2055, Finder
The 7F.20.8.230.2055 is a filter fan for electrical cabinets and enclosures with very low acoustic noise.
Features
- Minimal depth within enclosure
- Time-saving installation and maintenance
- Easily replaceable filter mat
- Protection class IP54
Technical specifications
Width | 155 mm | |
Height | 155 mm | |
Type of bearing | Kugellager | |
Rated voltage | 230 V | |
Sound pressure level | 42 db | |
Degree of protection (IP) | IP54 | |
Depth | 66.2 mm | |
Volume flow | 55 m³/h |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84151010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |