7F.20.8.230.5700 | Finder

Control cabinet fan, 230 V, 320 x 320 x 132.2 mm, 700 m³/h, 72 dB, ball bearing, Finder 7F.20.8.230.5700

Order No.: 27G4509
EAN: 8012823443935
MPN:
7F.20.8.230.5700
7F2082305700
Series: 7F
Finder
7F.20.8.230.5700 Finder Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
349.5744 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
349.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
349.5744 €

Filter fan, 7F.20.8.230.5700, Finder

The 7F.20.8.230.5700 is a filter fan for electrical cabinets and enclosures with very low acoustic noise.

Features

  • Minimal depth within enclosure
  • Time-saving installation and maintenance
  • Easily replaceable filter mat
Technical specifications
Breite 320 mm
Höhe 320 mm
Lagerart Kugellager
Nennspannung 230 V
Schalldruckpegel 72 db
Schutzart (IP) IP54
Tiefe 132.2 mm
Volumenstrom 700 m³/h
Logistics
Ursprungsland IT
Zolltarifnummer 84151010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes