7F.21.8.120.5550 | Finder
Control cabinet fan, 120 V, 320 x 320 x 131.5 mm, 550 m³/h, 75 dB, ball bearing, Finder 7F.21.8.120.5550
Unit Price (€ / pc.)
394.9967 € *
Available: 0 pcs.
Leadtime: On Request **
Filter fan, 7F.21.8.120.5550, Finder
The 7F.21.8.120.5550 is a filter fan for electrical cabinets and enclosures with very low acoustic noise.
Features
- Minimal depth within enclosure
- Time-saving installation and maintenance
- Easily replaceable filter mat
Technical specifications
Width | 320 mm | |
Height | 320 mm | |
Type of bearing | Kugellager | |
Rated voltage | 120 V | |
Sound pressure level | 75 db | |
Degree of protection (IP) | IP54 | |
Depth | 131.5 mm | |
Volume flow | 550 m³/h |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84151010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |