8A.04.9.024.8300 | Finder

Programmable logic relay, Inputs: 8, Outputs: 4, 8A.04.9.024.8300

Order No.: 27G1000
EAN: 8012823445380
MPN:
8A.04.9.024.8300
8A0490248300
Series: OPTA 8A
8A.04.9.024.8300 Finder PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
181.9748 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
181.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
181.9748 €

OPTA Lite, 8A.04.9.024.8300, Finder

A range of simple and stand-alone PROGRAMMABLE LOGIC RELAYS ideal for simple applications in industrial automation, OEM and building automation IoT. Programmable with conventional programming languages (ladder logic) as well as with innovative open source programming languages (IDE / ARDUINO). The powerful dual-core Cortex M7+M4 chip enables a high number of computing operations in real time. Thanks to a high-end integrated secure element chip, you can manage encryption and data keys in all types of applications. Supply voltage 12...24 V DC, 8 analog/ digital (0-10 V/ 12-24 V) inputs/ 4 relay outputs (NO contact, 10A), USB (type C) high-speed connection for programming and power supply during configuration, data acquisition (via storage medium), RJ45 Ethernet (Modbus TCP/IP) connection. The following expansion modules can be coupled with the system: Type 8A.58.9.024.1600 (16x digital/analog 0...10 V inputs, 8 relay outputs 6 A), Type 8A.88.9.024.1600 (16x digital/analog 0...10 V inputs, 8 solid-state relay outputs 2 A), Type 8A.26 .9.024.0600 (6x analog inputs 0...10 V, 4...20 mA), 2 analog outputs 0...10 V, 4...20 mA, 4 PWM outputs. The power supply unit 78.12.1.230.2482 is recommended for the OPTA series from Finder.

Features

  • Programmable logic relay (PLC) for industrial and building automation
  • Includes 8 inputs (analog or digital) and 4 relay outputs (10 A)
  • Can be individually upgraded with expansion modules
  • Lite version with USB (type C), RJ45 connection for Ethernet and Modbus TCP/IP
Technical specifications
Anzahl der Ausgänge 4
Anzahl der Eingänge 8
Ausführung Programmierbares Logikrelais
Breite 56.8 mm
Höhe 88.8 mm
Montage DIN-Schiene
Tiefe 70 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes