8A.04.9.024.8310 | Finder
Programmable logic relay, Inputs: 8, Outputs: 4, 8A.04.9.024.8310
NCNR (non cancelable / non returnable)
OPTA Plus, 8A.04.9.024.8310, Finder
A range of simple and stand-alone PROGRAMMABLE LOGIC RELAYS ideal for simple applications in industrial automation, OEM and building automation IoT. Programmable with conventional programming languages (ladder logic) as well as with innovative open source programming languages (IDE / ARDUINO). The powerful dual-core Cortex M7+M4 chip enables a high number of computing operations in real time. Thanks to a high-end integrated secure element chip, you can manage encryption and data keys in all types of applications. Supply voltage 12...24 V DC, 8 analog/digital (0-10 V/ 12-24 V) inputs, 4 relay outputs (NO contact, 10A), USB (type C) high-speed connection for programming and power supply during configuration, data acquisition (via storage medium), RJ45 Ethernet (Modbus TCP/IP) connection and RS485 port for MODBUS RTU connection. The following expansion modules can be coupled with the system: Type 8A.58.9.024.1600 (16x digital/analog 0...10 V inputs, 8 relay outputs 6 A), Type 8A.88.9.024.1600 (16x digital/analog 0...10 V inputs, 8 solid-state relay outputs 2 A), Type 8A.26 .9.024.0600 (6x analog inputs 0...10 V, 4...20 mA), 2 analog outputs 0...10 V, 4...20 mA, 4 PWM outputs. The power supply unit 78.12.1.230.2482 is recommended for the OPTA series from Finder.
Features
- Programmable logic relay (PLC) for industrial and building automation
- Includes 8 inputs (analog or digital) and 4 relay outputs (10 A)
- Can be individually upgraded with expansion modules
- Plus version with USB (type C), RJ45 connection for Ethernet, Modbus TCP/IP and Modbus RS485 connection
| Filter | Property | Value |
|---|---|---|
| Version | programmable logic relay | |
| Number of inputs | 8 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 56.8 mm | |
| Height | 88.8 mm | |
| Depth | 70 mm |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85371098 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |