093.08 | Finder

Ridge bridge, 10 A for 93.02/93.52, 093.08

Order No.: 31G1277
EAN: 8012823304625
MPN:
093.08
09308
Series: 93
093.08 Finder Relays Accessories Image 1
093.08 Finder Relays Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.87 € *
Price list
Quantity
Price per unit*
10 pcs.
3.4867 €
50 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Comb bridge, 093.08, Finder

Connecting bridge, continuous current 10 A, for connecting A1 or A2 terminals of up to 8 screw sockets for socket types: 93.02, 93.52 color blue

Technical specifications
Accessory Type Kammbrücke
Version 10 A
Suitable for 93.02/93.52
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes