093.16 | Finder

Ridge bridge, 6 A for series 39/93, 093.16

Order No.: 34G1075
EAN: 8012823353630
MPN:
093.16
09316
Series: 93
093.16 Finder Relays Accessories
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.36 € *
Price list
Quantity
Price per unit*
10 pcs.
4.2364 €
50 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Comb bridge, 093.16, Finder

Connecting bridge, continuous current 6 A, for connecting the A1 or A2 terminals of up to 16 lampholders of series 39 or 93. color blue

Technical specifications
Accessory Type Kammbrücke
Version 6 A
Suitable for Serie 39/93
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes