095.08 | Finder
Ridge bridge, 10 A for 95.75/95.75.0/95.83.1/83/95/10/95.95.1/95/95/10/95.85.330/95.95.330, 095.08
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Comb bridge, 095.08, Finder
Connecting bridge, continuous current 10 A, for connecting A2 terminals of up to 8 screw sockets, for socket types: 95.75, 95.75.0, 95.83.1, 95.83.10, 95.95.1, 95.95.10 95.85.3/30, 95.95.3/30, color blue
Technical specifications
Ausführung | 10 A | |
Geeignet für | 95.75/95.75.0/95.83.1/95.83.10/95.95.1/95.95.10/95.85.3_30/95.95.3_30 | |
Zubehörart | Kammbrücke |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |