095.18 | Finder

Ridge bridge, 10 A for series 40/44/86, 095.18

Order No.: 30G130
EAN: 8012823118444
MPN:
095.18
09518
Series: 95
095.18 Finder Relays Accessories
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.68 € *
Price list
Quantity
Price per unit*
10 pcs.
3.3677 €
50 pcs.
3.1773 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Comb bridge, 095.18, Finder

Connecting bridge, continuous current 10 A, for connecting the A2 terminals of up to 8 screw sockets, for all screw sockets of the 95 series color blue

Technical specifications
Accessory Type Kammbrücke
Version 10 A
Suitable for Serie 40/44/86
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes