097.42 | Finder

Ridge bridge, 2 pole, 10 A (250 V AC) for 95.P3/95.P5/97.P1/97.P2/48.P3/48.P5/48.P6/48.P8/4C.P1/4C.P2, 097.42

Order No.: 34G1105
EAN: 8012823401638
MPN:
097.42
09742
Series: 97
097.42 Finder Relays Accessories
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.0353 €

Comb bridge, 097.42, Finder

Connecting bridge, 2-pole, rated current 10 A (250 V AC), for lampholders with push-in terminals of types 95.P3, 95.P5, 97.P1 and 97.P2 and for coupling relays with push-in terminals of types 48.P3,48.P5, 48.P6, 48.P8, 4C.P1 and 4C.P2. Dimensions: Height 17.5 mm, width 7.7 mm.

Technical specifications
Accessory Type Kammbrücke
Version 2-polig, 10 A (250 V AC)
Suitable for 95.P3/95.P5/97.P1/97.P2/48.P3/48.P5/48.P6/48.P8/4C.P1/4C.P2
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes