90.20 | Finder
Relay socket for 60.12 relay, 90.20
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.23 € *
Price list
Quantity
Price per unit*
10 pcs.
7.7231 €
50 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding screw-type sockets, type 90.2.
With integrated snap-on mount for 35 mm rails (EN 500222). With cage clamp terminals; Contact rating: 10 A/250 V. Dielectric strength: 2.0 kVAC. Degree of protection: IP 20. Ambient temperatures: –40 to +70°C.
Technical attributes (rated coil voltage, working range min./max., coil resistance): 90.20, blue, for relays 60.12
Technical specifications
Suitable for | 60.12 Relais | |
Accessory Type | Relaissockel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |