90.21 | Finder
Relay socket for 60.13 relay, 90.21
Unit Price (€ / pc.)
9.2582 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.1634 €
50 pcs.
7.5922 €
150 pcs.
7.2590 €
500 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding screw-type sockets, type 90.2.
With integrated snap-on mount for 35 mm rails (EN 500222). With cage clamp terminals; Contact rating: 10 A/250 V. Dielectric strength: 2.0 kVAC. Degree of protection: IP 20. Ambient temperatures: –40 to +70°C.
Technical attributes (rated coil voltage, working range min./max., coil resistance): 90.21, blue, for relays 60.13
Technical specifications
Suitable for | 60.13 Relais | |
Accessory Type | Relaissockel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |