93.01.7.060 | Finder

Relay socket for series 34, 93.01.7.060

Order No.: 34G3612
EAN: 8012823123042
MPN:
93.01.7.060
93017060
Series: 93
93.01.7.060 Finder Relays Accessories
Image may differ
Unit Price (€ / pc.)
12.1380 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.38 € *
Price list
Quantity
Price per unit*
10 pcs.
12.1380 €
50 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay socket, 93.01.7.060, Finder

Relay socket with screw terminals, for DIN-rail, color blue, for relay 34.51, with holding and dismounting lever, integrated display and EMC suppression circuit of the coil, 'safe separation' acc. to VDE 0106, part 101 Rated operating voltages: 48-60 V DC

Technical specifications
Suitable for Serie 34
Accessory Type Relaissockel
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes