95.15.20 | Finder
Relay socket for series 40, 95.15.20
Unit Price (€ / pc.)
2.0825 € *
Available: 428 pcs.
Leadtime: 1 Week **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
10 pcs.
2.0825 €
50 pcs.
1.8207 €
250 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding PCB sockets, type 95.
Technical attributes (rated voltage, operating voltage min/max, coil resistance ±10% at +20 °C, rated current ±10%): 95.15.20, black, for relays 40.51, 40.52, 40.61
Technical specifications
Suitable for | Serie 40 | |
Product type | Relaissockel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |