99.80.0.024.98 | Finder
Function module, varistor + green LED, 6-24 V AC/DC for switching relay, 99.80.0.024.98
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: 1 Week **
Corresponding display and EMC suppression module type Finder 99.80
type: 99.80.0.024.98
for DC applications, wire positive voltage to terminal A1, LED plus varistor, 6.0 to 24 VUC
Module color: blue
LED color: green
Technical specifications
Product type | Funktionsmodul | |
Version | Varistor + grüne LED, 6-24 V AC/DC | |
Suitable for | Schaltrelais |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |