99.80.3.000.00 | Finder
Function module, freewheeling diode, 6-220 VDC for switching relay, 99.80.3.000.00
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.77 € *
Price list
Quantity
Price per unit*
10 pcs.
3.1773 €
100 pcs.
2.7608 €
250 pcs.
2.6656 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding display and EMC suppression module, type Finder 99.80
type: 99.80.3.000.00
for DC applications, wire positive voltage to terminal A1, free-wheeling diode, 6.0 to 220 VDC.
Module color: blue
LED color: green
Technical specifications
Product type | Funktionsmodul | |
Version | Freilaufdiode, 6-220 VDC | |
Suitable for | Schaltrelais |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |